391-042-522-102

Heilind Number:EDA391-042-522-102
Manufacturer:EDAC
Manufacturer Number:391-042-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-522-102

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and 42 positions, it ensures efficient data transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while its .1 inch pitch and .14 inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.