391-042-522-104

Heilind Number:EDA391-042-522-104
Manufacturer:EDAC
Manufacturer Number:391-042-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-522-104

Detailed Description

Enhance connectivity within your PCB assembly with this versatile Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a single row layout and 42 copper alloy contacts, it offers seamless integration for your circuitry. The .1-inch pitch and .14-inch row spacing allow for precise positioning, while the straight mount orientation simplifies installation. Rated for 3A of current and operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its high-quality construction to deliver consistent performance, making it a valuable component for your projects.