391-042-522-107

Heilind Number:EDA391-042-522-107
Manufacturer:EDAC
Manufacturer Number:391-042-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-522-107

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Engineered for efficiency, it features a single row design with 42 positions for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential connector for reliable performance every time.