391-042-522-108

Heilind Number:EDA391-042-522-108
Manufacturer:EDAC
Manufacturer Number:391-042-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-522-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a current rating of 3 A and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row design featuring 42 positions, it offers seamless integration for your electronic projects. The contact material is made of reliable Copper Alloy, ensuring efficient signal transmission. With a pitch of .1 inches and row spacing of .14 inches, precise assembly is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable in various applications. Upgrade your setup with this essential connector, a must-have in any electronics toolkit.