391-042-522-201

Heilind Number:EDA391-042-522-201
Manufacturer:EDAC
Manufacturer Number:391-042-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-522-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable conductivity. With two rows and a total of 42 positions spaced at a pitch of .1 inches, it offers optimal connectivity for your electronic devices. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your board-to-board connections with this essential component.