391-042-522-202

Heilind Number:EDA391-042-522-202
Manufacturer:EDAC
Manufacturer Number:391-042-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-522-202

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .1 inches and two rows of 42 positions each, it facilitates seamless board-to-board connections. Its black color and straight mount orientation add to its versatility, while a wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various environments. Trust in this connector for efficient and secure power transmission in your projects.