391-042-522-203

Heilind Number:EDA391-042-522-203
Manufacturer:EDAC
Manufacturer Number:391-042-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-522-203

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector, perfect for streamlined board-to-board applications. Designed with precision, this connector features two rows of 42 positions for secure and efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .14 inches, it guarantees seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial applications. Upgrade your connectivity solutions with this high-quality, straight-mount Card Edge Connector.