391-042-522-207

Heilind Number:EDA391-042-522-207
Manufacturer:EDAC
Manufacturer Number:391-042-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-522-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliability in any application. Featuring two rows of copper alloy contacts with a pitch of .1 inches and 42 positions, it facilitates high-speed data transfer with precision. Its straight mount orientation and compact .14-inch row spacing offer efficient PCB layout possibilities. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.