391-042-522-208

Heilind Number:EDA391-042-522-208
Manufacturer:EDAC
Manufacturer Number:391-042-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-522-208

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it features a 3A amperage rating, ensuring reliable power transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, offering both strength and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it allows for seamless board-to-board connections. Boasting 42 positions and a straight mount orientation, it provides versatility for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both indoor and outdoor use. A must-have in any electronic setup, this connector guarantees efficient and secure data transfer.