391-042-524-101

Heilind Number:EDA391-042-524-101
Manufacturer:EDAC
Manufacturer Number:391-042-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-524-101

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures both durability and safety. With a single row configuration and 42 positions, it offers ample room for your connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Whether for professional or personal projects, this connector is a must-have for any electronics enthusiast.