391-042-524-102

Heilind Number:EDA391-042-524-102
Manufacturer:EDAC
Manufacturer Number:391-042-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-524-102

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector. Designed for optimal performance, this connector boasts a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row of 42 copper alloy contacts, it supports an amperage of 3 A, making it suitable for various applications. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your board-to-board PCB connections. Upgrade your setup with this essential component, available now.