391-042-524-107

Heilind Number:EDA391-042-524-107
Manufacturer:EDAC
Manufacturer Number:391-042-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-524-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from high-quality Copper Alloy. With a single row layout, it offers 42 positions at a pitch of .1 inches, ensuring seamless integration onto your board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliability even in harsh environments. Its straight mount orientation and row spacing of .14 inches make installation a breeze. Elevate your electronic projects with this essential component.