391-042-524-108

Heilind Number:EDA391-042-524-108
Manufacturer:EDAC
Manufacturer Number:391-042-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-524-108

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row configuration and a pitch of .1 inches, it offers precision and efficiency in your board-to-board connections. The 42 copper alloy contacts guarantee reliable power transmission, with an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Trust in its straight mount orientation for secure installation. Elevate your electronic setups with this essential component.