391-042-524-203

Heilind Number:EDA391-042-524-203
Manufacturer:EDAC
Manufacturer Number:391-042-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-524-203

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in a striking black hue. Engineered for high performance, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in demanding environments. With two rows of precisely crafted Copper Alloy contacts, it guarantees secure and efficient power transmission at an amperage of 3A. Featuring a standard .1-inch pitch and .14-inch row spacing, it seamlessly integrates with your PCB layout. With a generous 42 positions, it offers ample room for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your system with this essential component from our range of PCB Connectors.