391-042-524-207

Heilind Number:EDA391-042-524-207
Manufacturer:EDAC
Manufacturer Number:391-042-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-524-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting, with an amperage of 3 A and operating temperature range of -40 to 105 °C. Featuring two rows with a total of 42 positions on a .1-inch pitch, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .14-inch row spacing and straight mount orientation facilitate easy installation. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.