391-042-555-202

Heilind Number:EDA391-042-555-202
Manufacturer:EDAC
Manufacturer Number:391-042-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-555-202

Detailed Description

Enhance your electronic connections with our Card Edge Connector, featuring a sleek black design that seamlessly blends with any setup. Engineered for optimal performance, this connector boasts a high amperage of 3A, making it ideal for power-intensive applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity and longevity. With two rows and 42 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have for any PCB assembly project. Trust in our high-quality connectors to deliver seamless and efficient board-to-board connections every time.