391-042-555-203

Heilind Number:EDA391-042-555-203
Manufacturer:EDAC
Manufacturer Number:391-042-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-555-203

Detailed Description

Enhance connectivity in your electronic projects with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of high-quality Copper Alloy contacts, it offers seamless transmission of signals. The 42 positions with a pitch of .1 inches and row spacing of .14 inches provide ample space for secure PCB connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Perfect for use in board-to-board PCB connections, this connector is a must-have for any electronic enthusiast or professional. Elevate your projects with this essential component.