391-042-555-204

Heilind Number:EDA391-042-555-204
Manufacturer:EDAC
Manufacturer Number:391-042-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-555-204

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a total of 42 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating smoothly in a temperature range of -40 to 105 °C, it's suitable for various environments. The .1-inch pitch and .14-inch row spacing provide precise alignment on the board. Its straight mount orientation allows for easy installation. Upgrade your equipment with this high-quality connector, perfect for applications in industries like automotive, telecommunications, and more.