391-042-556-201

Heilind Number:EDA391-042-556-201
Manufacturer:EDAC
Manufacturer Number:391-042-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-556-201

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row layout and a total of 42 positions, it offers ample connectivity for your applications. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Suitable for a wide range of environments, it boasts an operating temperature range of -40 to 105°C. Whether you're working on a commercial project or a personal DIY endeavor, this connector is a must-have for seamless board-to-board connections. Trust in its straight mount orientation for easy installation and secure attachment. Elevate your electronic setups with this essential component.