391-042-556-202

Heilind Number:EDA391-042-556-202
Manufacturer:EDAC
Manufacturer Number:391-042-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-556-202

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed for optimal performance, this high-quality connector features a sleek Black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a 3 A amperage rating and Copper Alloy contact material, it guarantees reliable power transmission. The connector's dual-row design, with 42 positions at a pitch of .1 in, offers ample connectivity options. Featuring a straight mount orientation and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential component.