391-042-556-203

Heilind Number:EDA391-042-556-203
Manufacturer:EDAC
Manufacturer Number:391-042-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-556-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it delivers reliable power transmission. Its two-row design with 42 positions allows for versatile connections on your PCB. Crafted with high-quality Copper Alloy contacts, it guarantees efficient signal transfer. The .1-inch pitch and .14-inch row spacing make for easy and accurate installation. Whether for industrial or commercial use, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Trust in our cutting-edge technology to streamline your connectivity solutions.