391-042-556-207

Heilind Number:EDA391-042-556-207
Manufacturer:EDAC
Manufacturer Number:391-042-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-556-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for peak performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a current rating of 3 A, it guarantees efficient power transmission. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Boasting two rows and 42 positions, it facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility in various applications. Upgrade your setup with this essential component for optimal connectivity.