391-042-556-208

Heilind Number:EDA391-042-556-208
Manufacturer:EDAC
Manufacturer Number:391-042-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-556-208

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of precision-engineered copper alloy contacts, it offers reliable power delivery at an amperage of 3 A. Featuring a pitch of .1 inch and a row spacing of .14 inch, it allows for efficient data transmission across its 42 positions. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice for your connectivity needs. Ideal for use in board-to-board connections, this connector guarantees optimal performance in any setup. Elevate your electronic designs with this essential component.