391-042-560-202

Heilind Number:EDA391-042-560-202
Manufacturer:EDAC
Manufacturer Number:391-042-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-560-202

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, this straight-mounting connector boasts a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With two rows of 42 copper alloy contacts, it facilitates seamless data transmission at a pitch of .1 inches. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in its 3A amperage and robust construction for secure and efficient connections every time. Elevate your PCB assembly with this essential component.