391-042-560-203

Heilind Number:EDA391-042-560-203
Manufacturer:EDAC
Manufacturer Number:391-042-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-560-203

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a robust housing that ensures optimal performance. With a dual-row design and a total of 42 positions, it offers ample space for seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Featuring a standard pitch of .1 inches and a row spacing of .14 inches, it allows for precise and secure installations. With a maximum amperage of 3 A and an operating temperature range from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy integration, making it a must-have in your PCB connector arsenal. Upgrade your connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a robust housing that ensures optimal performance. With a dual-row design and a total of 42 positions, it offers ample space for seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Featuring a standard pitch of .1 inches and a row spacing of .14 inches, it allows for precise and secure installations. With a maximum amperage of 3 A and an operating temperature range from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy integration, making it a must-have in your PCB connector arsenal.