391-042-560-207

Heilind Number:EDA391-042-560-207
Manufacturer:EDAC
Manufacturer Number:391-042-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any environment. With a current rating of 3 A, it offers efficient power transmission. Featuring two rows with a total of 42 positions, this connector allows for versatile and secure board-to-board connections. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .14-inch row spacing enable precise and stable mating. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice. Upgrade your connectivity solutions with this essential component.