391-042-560-208

Heilind Number:EDA391-042-560-208
Manufacturer:EDAC
Manufacturer Number:391-042-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-042-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-042-560-208

Detailed Description

Enhance connectivity within your electronic equipment with this Card Edge Connector. Designed with precision and efficiency in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, this connector is suitable for various power and signal applications. Its two rows of copper alloy contacts, spaced at .1 inches pitch and .14 inches row spacing, provide reliable and efficient connection. Boasting 42 positions, it offers ample room for multiple connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for different assembly setups. Ideal for use in PCB connectors, this high-quality component guarantees seamless board-to-board connectivity. Upgrade your system with this essential connector for optimal performance and reliability.