391-043-520-101

Heilind Number:EDA391-043-520-101
Manufacturer:EDAC
Manufacturer Number:391-043-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-043-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-043-520-101

Detailed Description

Upgrade your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity. Perfect for various applications, it has 43 positions in a single row, with a pitch of .1 inches and a row spacing of .14 inches. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees efficiency even in challenging environments. Whether for professional or personal use, this connector is a must-have for any electronics enthusiast.