391-043-520-103

Heilind Number:EDA391-043-520-103
Manufacturer:EDAC
Manufacturer Number:391-043-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-043-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-043-520-103

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, this connector features a single row with 43 positions, perfect for seamless integration on your PCB. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material is Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inches and row spacing of .14 inches, this connector offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of applications. Upgrade your device's connectivity with this essential component.