391-043-520-104

Heilind Number:EDA391-043-520-104
Manufacturer:EDAC
Manufacturer Number:391-043-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-043-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-043-520-104

Detailed Description

Enhance connectivity in your PCB assembly with this high-performance Card Edge Connector. Designed for precision and reliability, it features 43 positions in a single row, ensuring seamless data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .14 inch, it offers efficient signal transmission. The Copper Alloy contact material and 3A amperage rating ensure optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your electronic systems with this versatile and essential component.