391-043-520-108

Heilind Number:EDA391-043-520-108
Manufacturer:EDAC
Manufacturer Number:391-043-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-043-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-043-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 43 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. The .1-inch pitch and .14-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Upgrade your electronic assemblies with this high-quality connector, a must-have in your inventory.