391-043-521-101

Heilind Number:EDA391-043-521-101
Manufacturer:EDAC
Manufacturer Number:391-043-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-043-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-043-521-101

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector in classic black. Designed for precision, it boasts a single row with 43 positions, ensuring seamless integration for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees optimal performance even in harsh environments. With a pitch of .1 inch and row spacing of .14 inch, every connection is secure and stable. Its straight mount orientation offers easy installation, while its wide operating temperature range from -40 to 105 °C ensures versatility. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolkit.