391-043-521-102

Heilind Number:EDA391-043-521-102
Manufacturer:EDAC
Manufacturer Number:391-043-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-043-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-043-521-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 43 positions, it offers ample connection points for your components. The Copper Alloy contacts deliver reliable conductivity, while the .1 inch pitch and .14 inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees performance in diverse environments. Perfect for applications in the industrial, automotive, and telecommunications sectors, this connector is a vital component for your electronic projects.