391-043-521-104

Heilind Number:EDA391-043-521-104
Manufacturer:EDAC
Manufacturer Number:391-043-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-043-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-043-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 43 positions, perfect for seamless board-to-board connections. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts. With a pitch of .1 inches and row spacing of .14 inches, it guarantees efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for reliable and high-speed data transfer.