391-043-521-107

Heilind Number:EDA391-043-521-107
Manufacturer:EDAC
Manufacturer Number:391-043-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-043-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-043-521-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 43 positions, it offers ample connectivity options for your board-to-board applications. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating efficiently in a wide temperature range of -40 to 105 °C, it is perfect for various industrial environments. Its .1-inch pitch and .14-inch row spacing provide precise and secure connections. Whether you need straight or right-angle mounting, this connector offers flexibility to suit your design requirements. Upgrade your connectivity solutions with this essential component.