391-043-521-108

Heilind Number:EDA391-043-521-108
Manufacturer:EDAC
Manufacturer Number:391-043-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-043-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-043-521-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for reliability and efficiency, this connector features a single row layout with 43 positions, perfect for seamless board-to-board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and performance even in challenging environments. With a contact material of Copper Alloy, it guarantees excellent conductivity. Its black color adds a sleek touch to your PCB design. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and .1-inch pitch make installation a breeze. Upgrade your connectivity solutions with this versatile and high-quality connector.