391-043-522-101

Heilind Number:EDA391-043-522-101
Manufacturer:EDAC
Manufacturer Number:391-043-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-043-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-043-522-101

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 43 positions, ideal for secure and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 in and row spacing of .14 in, this connector offers precise and stable connections. Operating temperature ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether for commercial or industrial use, this black connector guarantees optimal functionality. Upgrade your PCB connectivity with this essential component.