391-043-522-102

Heilind Number:EDA391-043-522-102
Manufacturer:EDAC
Manufacturer Number:391-043-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-043-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-043-522-102

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration with a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. Featuring 43 positions on a .1-inch pitch, it offers ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your setup with this essential component for seamless board-to-board connections.