391-043-522-103

Heilind Number:EDA391-043-522-103
Manufacturer:EDAC
Manufacturer Number:391-043-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-043-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-043-522-103

Detailed Description

Enhance connectivity with this black Card Edge Connector, designed for seamless integration within electronic devices. With a high amperage of 3A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row with 43 positions, it offers efficient signal transfer. The copper alloy contact material and precise pitch of 0.1 inch ensure optimal performance. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for various applications in the electronics industry. Upgrade your PCB connections with this essential component.