391-043-522-104

Heilind Number:EDA391-043-522-104
Manufacturer:EDAC
Manufacturer Number:391-043-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-043-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-043-522-104

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for efficiency, it features 43 positions in a single row with a pitch of .1 inch, ensuring precise alignment. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and row spacing of .14 inch make installation a breeze. Trust in this connector for secure and optimal performance in your electronic projects.