391-043-522-108

Heilind Number:EDA391-043-522-108
Manufacturer:EDAC
Manufacturer Number:391-043-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-043-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-043-522-108

Detailed Description

Enhance connectivity within your PCB setup with this sleek Card Edge Connector in timeless Black. Designed for optimal performance, it boasts a current rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring a single row layout with 43 positions, it ensures seamless integration for your electronic components. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .1-inch pitch and .14-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity game with this essential component.