391-043-524-101

Heilind Number:EDA391-043-524-101
Manufacturer:EDAC
Manufacturer Number:391-043-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-043-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-043-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component in classic black. Designed for seamless integration, this connector features a single row with 43 positions, offering ample space for efficient data transfer. Crafted with precision, it guarantees a secure connection every time, thanks to its durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts. With a pitch of .1 inch and row spacing of .14 inch, it ensures precise alignment on your board. Whether you're working on a DIY project or a professional installation, its straight mount orientation makes for easy and convenient assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a versatile choice for various applications. Upgrade your setup with this essential component, perfect for ensuring seamless communication on your PCB.