391-043-524-102

Heilind Number:EDA391-043-524-102
Manufacturer:EDAC
Manufacturer Number:391-043-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-043-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-043-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a essential component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a single row design featuring 43 copper alloy contact positions, it offers high-speed data transfer capabilities. The .1 inch pitch and .14 inch row spacing allow for precise alignment on your PCB. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this straight-mount connector and experience efficient and secure connectivity like never before.