391-043-524-108

Heilind Number:EDA391-043-524-108
Manufacturer:EDAC
Manufacturer Number:391-043-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-043-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-043-524-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments. With a single row of 43 positions and a pitch of .1 inch, it offers efficient signal transmission. The copper alloy contacts guarantee optimal conductivity, while the 3A amperage rating meets industry standards for power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both commercial and industrial applications. Trust in this straight-mount connector to streamline your board-to-board connections with precision and durability.