391-044-520-101

Heilind Number:EDA391-044-520-101
Manufacturer:EDAC
Manufacturer Number:391-044-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-520-101

Detailed Description

Enhance connectivity in your electronic devices with the Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and aesthetics. With a single row layout and a total of 44 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. The .1-inch pitch and .14-inch row spacing provide precise alignment for efficient signal transmission. Its straight mount orientation simplifies installation, making it a versatile choice for any project. Upgrade your circuit board connectivity with this essential component.