391-044-520-102

Heilind Number:EDA391-044-520-102
Manufacturer:EDAC
Manufacturer Number:391-044-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-520-102

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power delivery. With a single row configuration and a total of 44 positions spaced at a pitch of .1 inch, it offers seamless integration for your PCB assembly needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your system with this high-quality connector, a must-have in any electronics toolkit.