391-044-520-103

Heilind Number:EDA391-044-520-103
Manufacturer:EDAC
Manufacturer Number:391-044-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. The connector features a single row layout with 44 positions, perfect for streamlined connections. Constructed with top-quality Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for optimal performance and connectivity.