391-044-520-104

Heilind Number:EDA391-044-520-104
Manufacturer:EDAC
Manufacturer Number:391-044-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-520-104

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transmission with an amperage of 3A. Featuring 44 positions in a single row configuration, it offers seamless integration for your electronic components. The contact material, made from Copper Alloy, guarantees efficient signal transfer. With a pitch of .1 inches and row spacing of .14 inches, precise connections are effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. Trust in this connector for secure and efficient board-to-board connections in your projects.