391-044-520-107

Heilind Number:EDA391-044-520-107
Manufacturer:EDAC
Manufacturer Number:391-044-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-520-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your electronic devices. This crucial component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 44 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from high-quality Copper Alloy, guarantees reliable performance even in demanding applications. At a pitch of .1 inches and a row spacing of .14 inches, this connector allows for precise and secure connections. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures optimal functionality in diverse environments. Upgrade your connectivity solutions with this essential connector, a must-have for any electronic setup.