391-044-520-108

Heilind Number:EDA391-044-520-108
Manufacturer:EDAC
Manufacturer Number:391-044-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-044-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-044-520-108

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and 44 positions, it ensures efficient data transfer. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for versatile applications. Trust in this connector for secure, straight mount orientation, meeting your connectivity needs with precision and durability. An essential component for seamless functionality in your electronic projects.